| Power supply | DC 12V/0.3A (power adapter incl.) | | | Microphone input | 1.5mV/2kΩ/balanced | | | Phono input | 3mV/47kΩ | | | Line input | 150mV/27Ω | | | Master output | 0dB/1V/600Ω | | | Record output | 0dB/1V/600Ω | | | Frequency response | 20 - 20000Hz ±2dB | | | Distortion | 0.02% | | | S/N ratio | > 80dB | | | Headphones impedance | 160Ω | | | Dimensions | 240(L) x 166(W) x 112(D)mm | | | Weight | 2.2kg | | |
|
|
|
|