Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electrical & power

You are not logged in - Login  | 8th January 2009 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electrical & Power > PA & Audio / Video > Disco Equipment > 192-channel DMX Controller with joystick
192-channel DMX Controller with joystick
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Velleman >
A fully functional 48.5cm (19in) rack mount controller. The VDPC174 allows you to program 12 scanners with 16 DMX channels each, 30 banks of 8 programmable scenes, 6 chases of 240 scenes and all this by means of 8 channel sliders, a joystick and other buttons. By means of the joystick you can easily and more accurately control the movement of a fixture. To increase your ability to dazzle the audience, this unit allows you to assign and reverse DMX channels. In addition, two units can set up communication so that they can send or receive a complete file dump.

  • Control up to 12 DMX scanners with a maximum of 16 channels per unit
  • Features 30 programmes with 8 scenes per program
  • Programs can be added together in any order to produce up to 6 chase sequences
  • Programs selected using a single push-button
  • Controller can be sound activated by selectable MIDI channels
  • 192 DMX channels
  • 8 sliders for manual control of channels
  • Assignable joystick for ease of use with pan and tilt channels
  • File dump allows the transfer of data between two units
  • Programmable auto mode controlled by speed and fade time sliders
  • 8-channel or 16-channel mode
  • Built-in microphone for music triggering
  • Backup memory
  • Power supply 9-12V DC, 500mA
  • DMX in/out 3-pin female/male XLR socket
  • MIDI in, 5-pin DIN socket
  • Dimensions 134mm (2U) x 85mm
  • Weight 2.7kg
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+3+ Qty
192-CHANNEL DMX CONT. W/ JOYSTICK (RC)
  35-6116  RoHS  
69.9564.95 Alert
35-6116 will be available in less than 1 month
Add To Favourites 
View Basket View Basket

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited