| Power requirements | DC input socket, (2.1mm centre positive) 12-18V DC @ 300mA | | | or greater (adaptor supplied) | | | Video | 5 buffered video outputs | | | Bandwidth – 50MHz | | | Level – composite/luminance 1V pp, chrominance 0.35 buffered video outputs | | | Bandwidth – 50MHz | | | Level - Composite/Luminance 1V pp, chrominance 0.3V peak to peak. | | | Distortion components <–50dB up to 10MHz | | | Audio | 5 buffered audio outputs | | | Distortion <0.1% | | | Bandwidth 20Hz – 30KHz | | | Output impedance, <1KΩ each output | | | Input impedance >10kΩ | | | Unity gain | | | Dimensions | 220(L) x 104(W) x 43mm(H) | | | Weight | 780g | | |
|
|
|
|