|
|
|
|
|
A stylish multimedia LCD
projector with built-in TV tuner that will deliver a beautiful, bright, high-contrast image. It is ideal for use in the home, schools, hotels, conferences and other business venues. Highly advanced technologies have been incorporated in to this unit to give a high quality and reliable performance.
- Provision for connection of computer (VGA)
- Inputs for DVD, VCR, camcorder etc. via RCA and S-video
- IR remote control operation
- Control by OSD menu
- High light intensity of up to 1200 ANSI lumens
- Projection lamp with lamp life of 6000 hours
- Integral speaker for TV sound
- Displays super large TV picture
- Supplied with remote control, VGA lead, video & stereo audio RCA lead and S-Video lead
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Power supply | 230V AC, 50Hz (200W) | | |
Lamp power | 150W | | |
Brightness | >1200Lm | | |
Colour temperature | 9300°K | | |
Contrast | 600:1. | | |
Lens | f180mm/F=3.8 (manual focus) | | |
System | NTSC/PAL/SECAM | | |
Format | 4:3 / 16:9 | | |
Projection picture size | 36 - 200in | | |
Resolution | 1024 x 768 max. | | |
Keystone correction | ±15° | | |
Dimensions | 353 x 286 x 118mm | | |
Weight | 7.8kg | | |
|
|
|
|
|