| Voltage rating | 240V AC ±10% | | | Frequency | 50Hz | | | Maximum load on single outlet | 6.3A (1512W) | | | Maximum fuse value | 6.3A | | | Maximum total load | 16A (3840W) | | | Number of outlets | 14 | | | Connector type | Male | | | Power switch type | Rocker DPDT (illuminated) | | | Fuse fail indicator LED | 3mm round | | | Dimensions | 483 mm wide | | | 44.5mm high | | | 255mm deep including tie bar | | | Weight | 1.5kg | | | Case material | aluminium | | |
|
|
|
|