| Output power: | | | |
Stereo | 4Ω: 2x 1350W/4Ω | | |
Stereo | 8Ω: 2x 900W/8Ω | | |
Bridged | 1x 2700W | | |
THD | | | |
Frequency response | 20-20000Hz ±0.5dB | | |
Damping factor | > 400 | | |
Slew rate | 60V/µs | | |
S/N ratio | > 100dB | | |
Input sensitivity | 0.77V/26dB/1.44V | | |
LED indication: | | | |
| Global, stereo, parallel, bridged | | |
| Per channel, signal, clip/limit, protect | | |
Cooling control | 2x ventilation fan | | |
Speaker connection | Speakon NL4FC + banana plugs | | |
Input connection | XLR & 6.35mm jack | | |
Power supply | 230V AC/50Hz | | |
Dimensions | 19in x 145mm x 540mm | | |
Weight | 35kg | | |
Power/weight relation | 38W/kg | | |
|
|
|
|
|