| Stereo 4Ω | 2x 900W/4Ω | | |
Stereo 8Ω | 2x 600W/8Ω | | |
Bridged | 1x 1800W | | |
THD | | | |
Frequency response | 10Hz - 50KHz ± 1.5dB | | |
Damping factor | >200 | | |
Slew rate | 40V/µs | | |
S/N ratio | >100dB | | |
Input sensitivity | 0.77V/26dB/1.44V | | |
Global | Stereo, parallel, bridged | | |
Per channel | Signal, clip/limit, protect | | |
Cooling control | 2x ventilation fan | | |
Speaker connection | Speakon NL4FC + banana plugs | | |
Input connection | XLR and 6.35mm jack | | |
Power supply | 230V AC/50Hz | | |
Dimensions | 45mm x 540mm | | |
Weight | 27kg | | |
|
|
|
|
|