|
|
|
|
|
This video separator is a signal booster and splitter that is used to take video input from a single source and direct it to two video outputs for monitors using analog signals. The signal boost obtained by using the VS-102 allows you to not only split the signal but to extend the distance so that you can send the signal to about 210 feet.
- Display the same information on many monitors at once
- Ideal for the classroom environment
- One video input to 2 video outputs
- Cascadable to 3 levels-provides up to 8 video signals
- Supports up to 250MHz bandwidth
- Long distance transmission, up to 65m
- High video resolution, up to 1920 x 1440
- DDC, DDC2, DDC2B Compatible (Port 1 only)
- Supports VGA, XGA, SVGA, UXGA and multisync monitors
- System requirements Windows Vista, XP, 2000, Linux, Mac and Sun
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Connectors | Video In | 1x HDB-15 male (blue) | | | Video Out | 2x HDB-15 female (blue) | | | Power | 1x DC jack (black) | | | Switches | Video Gain | 1x Knob | | | LEDs | Power | 1 | | | Video Bandwidth | | 250MHz | | | Video | | 1920 x 1440 @ 60Hz | | | Signal Range | | Up to 65m | | | Power Consumption | | DC9V, 1.89W (Max.) | | | Environment | Operating temp. | –0°C to +50°C | | | Storage temp. | –20°C to +60°C | | | Humidity | 0-80% RH, non-condensing | | | Physical Properties | Housing | Metal | | | Weight | 0.19kg | | | Dimensions | 10.40(L) x 7.90(W) x 2.80(H)cm | | |
|
|
|
|