|
|
|
|
|
A video switch with 8 ports. It allows 8 independent computers or notebook computers to display their video outputs on a single monitor or on the screen via a multimedia projector.
- Provides a best solution of presentations and speeches to enterprises and education centres
- Displays the video output of 16 separate computers on a single monitor or projector
- New modern concentric design with logical connector layout for quick and easy access
- Quick and easy switching via front panel, pushbuttons or IR remote control
- External IR receiver (1.8m) for maximum efficiency and convenience
- Extra-thin IR handset allows easy storage in the mother unit
- Long distance transmission; up to 10m
- High video resolution; up to 2048 x 1536
- DDC, DDC2, DDC2B compatible
- Supports VGA, XGA, SVGA, UXGA, QXGA and multisync monitors
- Suitable for Windows XP, 2000, Linux, Mac and Sun
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Port selection | | Pushbutton, IR remote control | | | Connectors | Video in | 8x HDB-15 male (blue) | | | Video out | 1x HDB-15 female (blue) | | | IR | 1x Mini stereo jack female (black) | | | Power | 1x AC jack (black) | | | Switches | Port (up) | 1x Pushbutton | | | Port (down) | 1x Pushbutton | | | LEDs | On line selected | 8 (orange/green) | | | VGA display | 1 (blue) | | | On/Off | | | | IR Sensor | | 1 | | | Video | | 2048 x 1536 @ 60Hz | | | Power consumption | | 9V AC, 4.5W | | | Environment | Operating temp. | 0°C to +50°C | | | Humidity | 0-80% RH, non-condensing | | | Physical properties | Housing | Plastic | | |
|
|
|
|