A weatherproof sound projector speaker.

  • Suitable for indoor and outdoor use depending upon conditions and mounting position
  • Made from strong robust white plastic and fitted with a strong metal mounting bracket
  • Fitted with a quality 5.25in speaker and 100V line transformer
  • Five tappings all selectable by the rotary switch mounted on the rear panel
  • Ideal for swimming pools, garden areas, fetes, sporting events, plus almost all indoor events


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

Outdoor Sound Projector

35-0602ROHS Compliant£39.39

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Speaker size140mm/5.5in dia.
Power handling25W at 8Ω
Transformer tappings2/4/8/16W plus 8Ω
SPL @ 1kHz/1W/m105dB
Frequency range50Hz to 10kHz
Dimensions176 x 267mm length
Weight2.6kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review