Noise cancelling microphone ø9.7mm




A noise cancelling microphone.

  • Signal-to-noise ratio >58dB


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

Manufacturer Part #: ABM-712-RC

Abm-712-rc Noise Cancelling Microphone with Solder Pads 9.7mm

35-0298ROHS CompliantTechnical Datasheet£0.79£0.59

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage nom.2V
Operating voltage max.10V
Current consumption max.0.5mA
Output impedance<2.2kΩ
Frequency100Hz to 10kHz
Sensitivity–40dB ±3dB
SNR>58dB
+ve TerminalTerminal 1
Dimensionsø9.7 x 5mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review