The NS range of single pole Type B MCBs is suited for general domestic applications and is available with current ratings from 6A to 40A.

  • The Type B characteristic will give indirect shock protection at relatively high levels of earth loop impedance
  • Meets the BS EN 60898:1991 standard


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: Unavailable

6a Sp Type B Mcb

23-4532ROHS ExemptTechnical DatasheetApprovals Datasheet£7.27£6.19£5.11

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage (single pole)240V
Tripping characteristicsType B
Short circuit rating6kA
Reference calibration temperature30°C
Terminal capacity (outgoing cable)0.75 to 25mm²
Wylex typeRatingOrder code
NSB066A23-4532
NSB1010A23-4534
NSB1616A23-4536
NSB2020A23-4538
NSB3232A23-4540
NSB4040A23-4542


Questions


Be the first to ask a question

Reviews


Be the first to submit a review