RVFM 224.105 Multiratio Gearbox and Motor

MPN
224.105
Brand
RVFM
Order Code
37-1220

Discontinued


A multi-ratio gearbox supplied in kit form which allows a range of different transmission ratios from 5:1 to 3125:1 to be constructed.


  • Possible ratios: 5:1, 15:1, 25:1, 45:1, 125:1, 243:1, 625:1, 1125:1 and 3125:1
  • Included in the kit is a medium torque motor which will operate from 1.5V to 4.5V DC
  • Easy to mount to any surface with the slots that are provided in the mounting plates
  • Output shaft is 3mm diameter
  • Ideally suited to many projects within education
  • Supplied with full instructions on assembly and gearbox ratios
Supply Voltage 1.5 to 4.5V

Questions

*Question functionality currently disabled
Question by: Product code: 37-1220

Q. Hi i was wondering will this be good to use in an experiment to produce electricity or will it be better to buy other motor with high rpm to produce electricity?

A. Hi Sam. Thank you for your question. This can be used for the application you have mentioned.

Question by: Product code: 37-1220

Q. So which motor will be the best to produce small amount of electricty than because if this motor is not good that it won't be good for m so can you recomend other one please?

A. Hi Aayush. Thank you for your question. This would be suitable for the application the gearbox may reduce the output if you remove the gears the motor will spin quicker and dependent on how being driven, may produce more power. You may also want to consider 37-0140 as this has a very high RPM and may be good.

Question by: Product code: 37-1220

Q. Hi its me again I wanting to know that will this be ok to use as a turbine to generate a low voltage of electricity just a tiny amount of light for my experiment?

A. Hi Aayush. Thank you for your question. This motor could be used as a small turbine - when the motor turns in any direction it will produce small amounts of power, dependent on how the shaft is attached.

Question by: Product code: 37-1220

Q. What type of cable should I buy for this motor can you sugest me because I don't know what type of cable will be suitable for this motor?

A. Hi Aayush. Thank you for your question. Any of the multistrand would be suitable - this motor draws low current and voltage so any of the range we sell would be OK. Any cables from this range would be suitable.

Question by: Product code: 37-1220

Q. Does the kit come with a worm gear? If so what length is the worm gear?

A. Hi Richard. Thank you for your question. No worm gear is supplied with the unit - we do have some suitable ones.


Trustpilot