Multi-ratio gearbox and motor - RVFM



Manufacturer : RVFM
View all from this manufacturer





A multi-ratio gearbox supplied in kit form which allows a range of different transmission ratios from 5:1 to 3125:1 to be constructed.

  • Possible ratios: 5:1, 15:1, 25:1, 45:1, 125:1, 243:1, 625:1, 1125:1 and 3125:1
  • Included in the kit is a medium torque motor which will operate from 1.5V to 4.5V DC
  • Easy to mount to any surface with the slots that are provided in the mounting plates
  • Output shaft is 3mm diameter
  • Ideally suited to many projects within education
  • Supplied with full instructions on assembly and gearbox ratios


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

50+

Manufacturer Part #: 224.105

Multiratio Gearbox and Motor

37-1220ROHS CompliantTechnical Datasheet£5.37£4.76£4.06£3.87

back order

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review