Image representative of range
These DC PSUs are available with three or four independent isolated outputs.

  • Constant voltage and constant current modes
  • Tracking operation and auto series/parallel operation
  • 0.01% load and line regulation
  • Low ripple and noise
  • Output ON/OFF switch
  • Four 0.5in three-digit LED displays
  • Output voltage and current setting when output disabled
  • Fan speed control circuit minimises fan noise
  • Overload and reverse polarity protection
  • Supplied with Instruction manual, power lead and test leads
  • GW Instek GPS series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

Manufacturer’s Part Number: GPS-3303

3 Channel 195w DC Power Supply

85-1825ROHS CompliantTechnical Data Sheet£297.61£272.59
Buy

Despatched 2+ months

Receive stock notification by text or 

     

1+

     

Manufacturer’s Part Number: GPS-4303

4 Channel 200w DC Power Supply

85-1826ROHS CompliantTechnical Data Sheet£349.06
Buy

Stock due in less than 1 month

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrs. pt. no.GPS-3303SGPS-4303S
Order code85-182585-1826
Output mode
VoltageChannel 10-30V0-30V
Channel 20-30V0-30V
Channel 35V2.2-5.2V
Channel 4-8-15V
CurrentChannel 13A3A
Channel 23A3A
Channel 33A1A
Channel 4-1A
Max. power195W200W
Tracking series voltage0-60V0-60V
Tracking parallel current0-6A0-6A
AC Input100/120/220/230V AC 50/60Hz
For detailed technical specifications please see data sheet available
at www.rapidonline.com or contact Rapid Electronics


Questions

Be the first to ask a question

Reviews

Be the first to submit a review