A compact high output piezo siren housed in a black ABS case.

  • Output is a warble at a 1Hz alternating rate


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

50+

Manufacturer Part #: Unavailable

Miniature Piezo Siren

43-0600ROHS Compliant£4.39£3.70£3.29£2.72

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating frequencies2.5kHz and 3.5kHz
Operating voltage5V to 15V DC
Rated voltage12V DC
Current consumption200mA max @ 12V DC
SPL105dB @ 100cm (12V DC)
Tone/pulse rate1.2Hz
Dimensions57.5 x 44.5 x 40mm excluding bracket
Weight54g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review