Image representative of range

Miniature encapsulated transformers




High quality miniature mains transformers with a 230V primary winding and a choice of single or twin secondary winding outputs. Inherently short circuit proof and 100% tested.

  • Split bobbin construction
  • Insulation class B @ TA 70°C
  • Manufactured according to EN61588
  • Approved to VDE/UL standards
  • Vacuum encapsulated to UL 94V-0


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: G7000

Mini Enc Transformer 230v 0.35va 6v

88-3346ROHS CompliantTechnical Datasheet£3.57£3.25£3.08

stock due in 5-7 days

Receive stock notification by text or 

Buy

Manufacturer Part #: G7100

Mini Enc Transformer 230v 0.5va 6v

88-3348ROHS CompliantTechnical Datasheet£3.80£3.46£3.28

In stock
despatch same day

Buy

Manufacturer Part #: G7101

Mini Enc Transformer 230v 0.5va 9v

88-3574ROHS CompliantTechnical Datasheet£3.80£3.46£3.28

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
RatingTypePrimarySecondaryNo loadPin outs
PrimarySecondarySecondary
0.35VAEE20/6.1230V6V9.70V1+46+7
9V14.73V1+46+7
12V20.00V1+46+7
15V26.08V1+46+7
2x6V2x10.50V1+45+67+8
2x9V2x15.70V1+45+67+8
2x12V2x20.20V1+45+67+8
2x15V2x29.79V1+45+67+8
2x24V2x40.64V1+45+67+8
0.50VAEE20/10.5230V6V11.00V1+46+7
9V16.52V1+46+7
12V20.63V1+46+7
15V26.02V1+46+7
24V41.06V1+46+7
2x6V2x10.90V1+45+67+8
2x9V2x16.38V1+45+67+8
2x12V2x20.63V1+45+67+8
2x15V2x25.83V1+45+67+8
* For conformance reasons transformers with 2x15V & 2x24V outputs should not have their secondaries connected in series


Questions





Question by Steve | Product code: 88-3346
11th May 2012

QHi I have tested a couple of these transformers and with only a few mA load they are very warm to the touch. Is this normal ? Could you tell me what case temperature these transformers should run at full load and no load. I am concerned the higher than expected running temperature may reduce reliability. Thanks.
AThanks for your enquiry Steve. They should run fairly warm as they are running mains voltage, the manufacturer does not appear to have any running temperature ratings but they do seem to state tested to 70 deg so up to this I would expect to be fairly normal.


Reviews


Be the first to submit a review