Miniature PCB piezo transducer - RVFM




This piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave. Provided it is mounted rigidly in the prescribed manner, outputs of up to 80dB can be achieved.

  • Requires drive circuit
  • PCB mounting
  • Ideal for toys, clocks and watches, calculators and electronic games, using the transducer in place of a speaker
  • Suitable for use in professional, commercial and industrial applications.
  • Durable in domestic appliances
  • Dimensions: 16(dia) x 8mm (depth)


Note: Not suitable for speech and music.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: Unavailable

Miniature PCB Piezo Transducer

35-0044ROHS CompliantTechnical Datasheet£0.451£0.297£0.246£0.203

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage12V peak to peak
Allowable voltage max.30V peak to peak
Current consumption4mA at 4.0KHz
Sound output80dB
Frequency4.0 4± 0.5KHz
Housing materialABS / black
Weight 1g
Operating temperature-20°C to +60°C
Storage temperature-30°C to +70°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review