Image representative of range

A high quality oval speaker to suit many electronic applications.

  • Magnetically shielded
  • Paper diaphragm
  • Full-range driver with good efficiency
  • Balanced frequency response with a clear high range reproduction
  • Extremely small size due to a neodymium magnet system
  • Applicable as built-in speaker in TVs and PCs with very small mounting space
  • CE approved
  • Available in 4 and 8Ω versions


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: 8055

4 Ohm Mini Speaker Visaton Sc5.9 Nd

35-2900ROHS CompliantTechnical Datasheet£5.28£4.90

In stock
despatch same day

Buy

Manufacturer Part #: 8056

8 Ohm Mini Speaker Visaton Sc5.9 Nd

35-2901ROHS CompliantTechnical Datasheet£5.28£4.90

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated power3W
Maximum power4W
Nominal impedance4 and 8Ω
Frequency response–10dB 150-17000Hz
Mean sound pressure level82dB
Maximum cone displacement2mm
Resonance frequency fs245Hz
Height of front pole-plate3mm
Voice coil diameter1.4cm
Cutout diameter43 x 83mm (oval)
Net weight6g


Questions





Question by Angel
23rd November 2011

Qhi , can you specify the overall height of this speaker , thanks
AThe dimensions for this speaker are; 90.5 x 50.5mm. For more detailed information please click the PDF icon on the product page.


Reviews


Be the first to submit a review