Mini GPS patch antenna



Manufacturer : RF Solutions
View all from this manufacturer





A compact GPS Antenna for embedded positioning applications where high performance is required.

  • Miniature GPS patch antenna
  • Centre frequency: 1.575.42MHz
  • Dimensions: 20mm x 20mm x 8mm
  • VSWR: 1.5:1
  • Gain: (Zenith) 2dB
  • Polarisation: RHCP
  • LNA Gain: 28dB (+/–2)
  • Noise Figure: 1.5dB
  • 2.5m RG174 Connecting lead
  • Alternative connectors: FME/TNC/ SMA/ MMCX
  • 50Ω Impedance
  • Applications include GPS systems and embedded positioning


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ANT-GPS-P20-SMA

Mini Gps Patch Antenna

43-3243ROHS CompliantTechnical Datasheet£9.13

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review