Mini GPS Antenna with high gain magnetic mount and screw fixings



Manufacturer : RF Solutions
View all from this manufacturer





A compact antenna for GPS applications where high performance is required from a small size. The antenna includes a low noise amplifier and incorporates both magnetic mount and screw fixings.


  • 1575.42MHz +/–1MHz
  • Active gain: +5dB
  • VSWR: 1.5:1
  • 5m RG174 cable
  • SMA Male connector
  • Dimensions: 25 x 25 x 4mm
  • Mag Mount and screw fix
  • ANT–GPSMG Active GPS with cable and connector 5m SMA (M)
  • Applications include car GPS systems and hand held GPS systems


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ANT-GPSMG

Mini Gps Antenna with High Gain Magnetic Mount and Screw Fixings

43-3242ROHS CompliantTechnical Datasheet£12.58

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review