Image representative of range

Metal clad plate switches



Manufacturer : Click
View all from this manufacturer





A range of 10A, 250V metal clad plate switches conforming to BS3676. Both types can be used in two way switching circuits where two switches control a single lamp, e.g. as found in hall and stairway applications.

  • Supplied complete with two 3.5mm fixing screws and metal, surface mounting box which has 20mm knockouts on four sides and an internal earth terminal
  • Overall dimensions 82 x 82 x 45mm excluding rocker
  • Covered by manufacturer's 10 year warranty


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: CL011

Switch Metal Clad 1 Gang

23-1600ROHS Exempt£2.60

back order

Receive stock notification by text or 

Buy

Manufacturer Part #: CL012

Switch Metal Clad 2 Gang

23-1602ROHS Exempt£3.02

back order

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review