Image representative of range

Metal Smoke Machine Vdl500smm



Order Code: 35-6047
Manufacturer: HQ Power
Manufacturer Part No: VDL500SMM
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£31.19
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Smoke Machine, 230Vac Power Supply, 500W Power Rating, ca 60m³/min Snow Volume, 0.8L Tank Capacity, 2.5m Remote Control Cable, 3.1kg Weight, This Smoke Machine Adds a Professional Finish to All Your Shows, Remote Control with ON/OFF Switch, Ideal for Stage, Discos and Theatres, Supplied in Box of 4

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply230V AC 50Hz max.
Power consumption500W
Smoke output60m3/min
Warm up time4 minutes approx.
Tank capacity0.8 litres
Dimensions290(L) x 190(W) x 160(D)mm
Weight3.1kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review