Image representative of range

Megaman smooth dimming



Manufacturer : Megaman
View all from this manufacturer





These energy saving bulbs are ideal for any internal application. Using the very latest in dimming technology you will be able to create adjustable ambient lighting instantly. Dimming is stepless from 10% to 100% with no delay in response to dimming signals from the switch. They are flicker free with stable output and are compatible with rotary dimming switches, including electronic and digital dimmers.

  • Instant dimming
  • Works on virtually any rotary dimmer switch
  • Look like standard GLS bulbs
  • 10,000 hours operating life
  • 2700k warmwhite
  • Energy saving performance
  • 11W is equivalent to 60W incandescent
  • CE approved
  • Available with BC and ES caps


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: SLU111D (B22)

11w Bc Megaman Smooth Dimming

23-4281ROHS Exempt£9.64£8.56

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: F11GSUESDIM 128129

11w Es Megaman Smooth Dimming

23-4282ROHS Exempt£8.56

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review