Compact indoor aerial covering all UHF TV channels worldwide including CH5 and Digital TV in suitable signal strength areas. Ideal for use in the home or mobile in caravans, tents, boats and vehicles.



  • Battery powered (2x AA) not supplied
  • Can be powered by 7 – 24V DC power supply (included with model 120.658)
  • Omni–directional
  • On/Off switch and power On LED
  • Adjustable through 180° to match both horizontal or vertical polarities


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 120.655UK

St14 Magic Wand AMP Aerial

35-4503ROHS Compliant£7.07

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
400Mhz Gain 10.65dB
400–470MHz Gain 14.95dB
470–862MHz Gain 10dB
862–1000MHz Gain 6.6dB


Questions


Be the first to ask a question

Reviews


Be the first to submit a review