Magic eye remote control extender



Manufacturer : RVFM
View all from this manufacturer





This "Magic Eye" remote extender lets you control the TV channels on your digital satellite box from another room in your house. The device connects between the coaxial cable and the aerial socket on the back of the TV. The Eye then sits on top of the TV and users can change the channel with the satellite remote without leaving the room.

  • Full menu instructions included
  • Attractive silver finish
  • 850mm lead between main unit and the 'Magic Eye'
  • LED indicator
  • Power supply 9V DC from satellite box
  • Dimensions : Main unit 18 x 65 x 27mm
  • Dimensions : Receiver 20 x 45 x 42mm
  • Weight 71g


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 124.156UK

Magiceye Sat Tv Remote

35-4504ROHS Compliant£3.84

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review