MK TV/FM and Satellite co-axial socket outlets with BT outlet




This fully screened non-isolated TV/FM/SAT triplexer unit is suitable for connection to a single co-axial aerial lead with combined TV/FM and Satellite signals.

  • Flush fitting
  • Stylish design from Logic Plus
  • Available in white
  • Mounting box depth 32mm
  • Dimensions 146(L) x 86(W)mm
  • BS.3041: 1977 and IEC 169-2: 1965 approved


These products are fully compatible with Labgear TV distribution systems and are approved for use in Sky Homes and Homes On specifications.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: K3561 WHI

Mk K3561 Whi Triplexer Socket

23-1622ROHS ExemptTechnical Datasheet£12.68£12.13£11.02

back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeFrequency
TV5 to 68.5MHz, 174 to 862MHz
FM87.5 to 108MHz
SatelliteDC to 200kHz, 950 to 2400MHz


Questions


Be the first to ask a question

Reviews


Be the first to submit a review