Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Blore Bowron TOS032018 Mini Open Toroidal 3.2VA 9V+9V 0.178A

Order Code:  

88-3395

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: TOS032018  Copy to clipboard
 Report an error

Discontinued

High quality miniature mains mounting toroidal transformer with flying leads from Blore Bowron with 2x 115V primary windings and 2 x 9V secondary windings suitable for series, parallel and centre tap connections.


  • Low magnetic stray field emissions
  • High efficiency
  • 100% electrical and flash tested
  • Insulation class – Class A (105°C)
  • Maximum operating ambient temperature 40°C
  • 3.2VA power rating
  • Dimensions 49.5 x 20.5mm
  • Leads 150mm long – stripped and tinned 6mm
  • Resin filled centre with M4 through hole for easy mounting
  • Mounting screw not supplied (see order code 33-2440 for suitable screws
  • Designed, tested and manufactured in accordance with EN60742, EN60950 and EN60065
  • Manufacturer's part TOSO32018
Primary Voltage 2 x 115V
Secondary Voltage 2 x 9V
Power 3.2VA
Weight 140g
Encapsulated No
Mounting Type Toroidal

Reviews


Be the first to submit a review