MEM 15W 3-pin low energy lamp 1266



Manufacturer : Rapid
View all from this manufacturer





The MEMLITE BC3 3 Pin 15 Watt Energy Saving Light Bulb is a compact fluorescent energy saving light bulb with a 3 pin bayonet cap. These are used in the MEM range of BC3 lamp holders and pendant sets which are commonly found in new build properties and rented flats and houses, as they offer energy savings and meet the requirements of Part L of the building regulations.


Do not use in dimming circuits.

  • Wattage: 15 W
  • Equivalent to: 75 W
  • Average life: 8000 Hours
  • Voltage: 240
  • Energy Rating: A
  • Bulb type energy: Saving
  • Dimensions: 145(L) x 50(D)mm

  • 'Please Note: Do not use in dimming circuits


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 1266

Mem 15w 3pin Low Energy Lamp 1266

23-5484£7.69

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review