Image representative of range

Low voltage ball bearing cooling fans - 40x40x20mm




These low voltage DC fans are low-cost and quiet. They are fitted with ball bearings and have a life expectancy of 50,000 hours.

  • Motor: Brushless DC, auto restart impedance and polarity protected
  • Impeller and frame: Glass fibre reinforced thermoplastic PBT UL94V–0
  • Insulation resistance: 10M at DC500V min.
  • Dielectric strength: 500V AC/ 1 second max.
  • Permissible temperature range: –20°C to +75°C
  • Life expectancy at 40°C: 50,000 hours
  • CE, UL and CUL approved
  • Fitted with flying leads, approx 250mm long
  • Dimensions: 40 x 40 x 20mm
  • Available in 12 and 24V options


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

100+

Manufacturer Part #: YM1204PKB

12 VDC 40 x 40 x 20mm Axial Fan (Ball Bearing)

37-0658ROHS CompliantTechnical Datasheet£3.20£2.45£2.22

discontinued

Receive stock notification by text or 

Out Of
Stock
     

1+

     

Manufacturer Part #: YM2404PKB

24 VDC 40 x 40 x 20mm Axial Fan (Ball Bearing)

37-0659ROHS Compliant£1.53

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Order code37–065837–0659
Rated Voltage DC12V24V
Start up voltage DC5V10V
Watts1.7W1.7W
Current0.14A0.07A
Speed9000rpm9000rpm
Air flow8.28CFM8.28CFM
Static pressure0.22 inch0.22 inch
Noise level35dB35dB
Weight24g24g


Questions





Question by John EDwards | Product code: 37-0659
16th November 2011

QHi Can you please advise the length of the cables on this fan Thank you
AHi John Thanks for your question. The leads are approx 250mm long.


Reviews


Be the first to submit a review