Low profile 20mm fuseholder - CamdenBoss




A high quality low profile panel mounting 20mm screwdriver release fuseholder moulded in black self extinguishing polycarbonate.

  • The fuse cap is opened by flat blade screwdriver
  • Maximum fuse rating 6.3A
  • D shaped cutout prevents rotation


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

Manufacturer Part #: CFH04

Low Profile Fuseholder

26-0191ROHS CompliantTechnical DatasheetHealth & Safety Datasheet£0.447£0.353£0.321

stock due in less than 1 month

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions37.5 x 15mm
Panel cut-out12 x 12.7mm
Rating6.3A 250V AC
ContactsTinned nickel plated brass
Termination2.8mm faston/solder
MaterialUL94-V0 flame retardant polycarbonate
ApprovalsSEMKO, UL, CSA, CE
Manfrs. part no.CFH04


Questions


Be the first to ask a question

Reviews


Be the first to submit a review