TruMotion Low Inertia Motor 6V 2700rpm



Manufacturer : TruMotion
View all from this manufacturer





A precision low-inertia motor ideal for low power applications.

  • Direction: Clockwise
  • Nominal volts: 6.0V
  • Operating range: 12V max.
  • No load speed rpm: 2700
  • No load current 0.020A
  • Max efficiency speed (rpm): 2180
  • Max efficiency current (A): 0.06
  • Torque: 60g-cm
  • Stall torque: 5.88g-cm
  • Weight:45g


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: Unavailable

TruMotion Low Inertia Motor 6V 2700 RPM

37-0445ROHS CompliantTechnical Datasheet£1.63£1.32£1.12£0.984

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review