Vigortronix VTX-127-3009-424 Low Profile Encapsulated Transformer 9VA 0-24V

Vigortronix VTX-127-3009-424 Low Profile Encapsulated Transformer 9VA 0-24V

MPN
VTX-127-3009-424
Brand
Vigortronix
Order Code
88-3686

Discontinued


Low profile encapsulated transformer, 9VA 0-24V 0-24V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.
  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3009-424
Primary Voltages 2 x 115V
Secondary Voltages 2 x 24V
Power Rating 9VA
Weight 230g

Trustpilot