Vigortronix VTX-127-3004-424 Low Profile Encapsulated Transformer 4VA 0-24V

Image Representative of Range

Vigortronix VTX-127-3004-424 Low Profile Encapsulated Transformer 4VA 0-24V

MPN
VTX-127-3004-424
Brand
Vigortronix
Order Code
88-3683
Country of Origin
United Kingdom
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.53
25+ £6.87
50+ £5.79
100+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/08/2026

Low profile encapsulated transformer, 4VA 0-24V 0-24V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3004-424
Primary Voltages 2 x 115V
Secondary Voltages 2 x 24V
Power Rating 4VA
Weight 135g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot