Vigortronix VTX-127-3910-406 Low Profile Encapsulated Transformer 10VA 0-6V

Vigortronix VTX-127-3910-406 Low Profile Encapsulated Transformer 10VA 0-6V

MPN
VTX-127-3910-406
Brand
Vigortronix
Order Code
88-3687

Discontinued


Low profile encapsulated transformer, 10VA 0-6V 0-6V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.
  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3910-406
Primary Voltages 2 x 115V
Secondary Voltages 2 x 6V
Power Rating 10VA
Weight 260g

Trustpilot