Dencon 1610 Moonlight Low Energy Night Light

MPN
1610
Brand
RVFM
EAN-13
5012292316108
Order Code
23-4881

Discontinued


Buy Low Energy Night Light - perfect for toddlers' rooms and for providing a permanent low level light source for hallways or unlit domestic areas.

No more tripping up on the way to the bathroom in the middle of the night and waking up the house! With an electroluminescent bulb-free panel, this low energy nightlight plugs into any domestic mains socket and emits a soothing green light. The flat design is eye catching too! Families with babies or young children will appreciate the warmth, security and unobtrusive light this low energy nightlight provides, both to the infant and to the parent.


  • Electroluminescent, bulb-free panel cool to the touch
  • Green light perfect for night lighting in bedrooms, hallways, corridors etc.
  • Plugs in to any domestic mains socket
  • No bulbs to change
  • Slim and unobtrusive design
  • Dimensions 11.6(H) x 4.8(W) x 16.8(D)mm
  • CE and UL approved
Height 11.6mm
Lamp Type Moonlight
Length 16.8mm
Width 4.8mm

Trustpilot