RVFM Low Energy Floodlamp

RVFM Low Energy Floodlamp

Brand
RVFM
EAN-13
5013845021838
Order Code
23-5950

Discontinued


This power-saving security floodlight is the ideal choice when durability, weather resistance, power saving and a high level of glare prevention are demanded. The floodlight uses 2x 26W compact fluorescent (CFL) bulbs (each equivalent to a standard 125W bulb).

The floodlight can be connected to a standalone PIR motion sensor to save even more power. If properly sited it will restrict almost all of its light output below the horizontal, thereby drastically reducing glare and light pollution and allowing for very low power consumption and running costs.

With excellent enclosure seals and rated to IP44, it is tough enough to withstand anything the British climate and weather can throw at it.


  • Compact design
  • Adjustable fixing bracket
  • Pre-wired with 1m cable
  • Black ABS body and diffuser
  • Requires 2x PLC26 4-pin (included)
  • Standards: BS EN 60598-1:2000
Type Fluorescent
Adjustable fixing bracket
Wattage 26W

Trustpilot