Image representative of range

Incredibly minute but powerful. These dimmable Megaman Liliput lamps are the world smallest energy-saving light bulbs with an in-built ingenious lamp-tube protector, which helps reduce fragility of the lamp and glass breakages. They are slightly smaller in size to a normal incandescent light bulb. This range offers economical lighting solutions that are cost-efficient and which still produce an excellent light output. They look good and are ideal for use for table lamps, wall lamps and pendant fittings. These energy saving lamps can be used on any light or dimmer switch to help you create lighting moods of your choice. Dimming is stepless from 10% to 100% with no delay in response to dimming signals from the switch. They are flicker free with stable output and are compatible with most dimmer systems.

  • 10% to 100% dimming range
  • Flicker free operation with stable light output
  • Delivers 10,000 hours lamp life
  • 2700k warmwhite
  • Enhanced energy-savings when dimmed
  • Compatible with dimmer systems
  • Available in 7 and 9W options
  • Available with BC, SBC, SES and ES caps
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: SLU111 (B22)

11w Bc Liliput Smooth Dimming

23-4291ROHS Exempt£9.09£8.02

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: Unavailable

18w Bc Liliput Smooth Dimming

23-4293ROHS Exempt£13.46

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
11W60W incandescent equivalent
18W 100W incandescent equivalent


Questions


Be the first to ask a question

Reviews


Be the first to submit a review