Lightweight aluminium speaker stand in black




The height adjustment of this aluminium stand is lockable.

  • Height adjustable from 1.0m to 1.9m
  • Plastic knuckle and centre clam
  • Very lightweight at only 1.6kg
  • Maximum load 20kg
  • 35mm pole diameter
  • Mounting plate not supplied


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 180.184UK

Speaker Stand Aluminium Black

35-4557ROHS Compliant£20.52

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Height 1.0 to 1.9m
Tube 35mm diameter
DimensionsCollapsed 900 x 200 x 80mm
Weight 1.6kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review