Image representative of range

Lewes remote control system




A versatile general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure Keeloq code hopping protocol to ensure reliable operation. Easy to install, the receiver is connected using standard screw terminals provided. Power to the receiver is 12 or 24V DC and the output(s) can switch up to 5A at 230V AC.

The receiver outputs operate when the transmitter switch is pressed. The outputs can be set to momentary or latching operation. The system is supplied ready to plug and play, in addition a further 6 transmitters can be learnt by the receiver. The transmitter incorporates a secure sliding Cover to protect the switches when not in use.

  • Complete remote control system
  • 4 Channels
  • 12 / 24V DC supply
  • High security protocol
  • Easy learn feature
  • Easy installation via screw terminals
  • Up to 7 transmitters per system
  • Relay outputs 5A @ 230V AC
  • Momentary or latching outputs
  • Robust enclosure
  • Requires no radio licence
  • Range up to 30m
  • Remote control system includes one transmitter


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: LEWES S-4

Lewes Remote Control System AM 4 Channel Lewes-s4 Inc.one Transmitter

43-0784ROHS Compliant£31.63£28.78£27.72

stock due in 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: LEWES TX-4

4 Switch Transmitter Keyfob for Lewes Remote Control System Lewes-tx4

43-0785ROHS Compliant£9.36£8.53£8.21

stock due in 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Part NumberDescriptionFrequencyRangeOrder code
LEWES-S4AM System4-channel433.92MHz30m43-0784
LEWES-TX4Additional transmitter keyfob 4-switch433.92MHz30m43-0785


Questions


Be the first to ask a question

Reviews


Be the first to submit a review