Large rotating disco ball



Manufacturer : RVFM
View all from this manufacturer





A 260mm diameter colourful rotating disco ball light effect ideal for enhancing parties at home.

  • 5 colour rotating effect
  • Fixed mains lead with On/Off rocker switch
  • Free standing
  • All plastic construction
  • Lamp supplied
  • Power supply 230V AC, 50Hz
  • Lamp E14, 230V, 60W
  • Rotation per minute 9rpm
  • Dimensions 400 x 260mm diameter
  • Weight 1.4kg


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 153.160UK

Rotating Disco Ball 30cm

35-4526ROHS CompliantTechnical Datasheet£18.17

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review