LD Systems LDDave15 portable PA system




Need more sound pressure and level? Then the Dave15 is the ideal active sound system. This set has been optimised for small bands in need of a powerful but small and mobile 'plug & play' sound system. The Dave 15 set consists of an active 15 inch subwoofer and two 8 inch/1 inch satellites. The Dave15 is very similar to the Dave 12 however, with higher volume and sound pressure levels.

  • LD Systems feature the new, secure Volex power plug. The advantages of Volex power products at a glance:
  • Increased operating reliability, with no loose contacts (risk of a short circuit)
  • All power cables are ready–made at the factory and certified by to ASA, VDE, KEMA, CCC, SA and UL standards
  • 100% compatible with all IEC power inlets and plug connectors


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: LDDAVE15UK

Dave15 Portable Pa System

35-4115ROHS CompliantTechnical Datasheet£760.06

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
LD Systems part no.LDDAVE15
Type:Subwoofer: Bass Reflex
Satellite: Sealed
Frequency Range: 35Hz – 19kHz
Power Output (RMS):Subwoofer: 400W
Satellite: 2x 150W
Amplification: Class A / B
SPL (1 W / 1 m): 99dB
Max SPL: 125dB
Dispersion:40° x 90°
Satellite:LF: Custom made
HF:Custom made
DimensionsSubwoofer: 480 x 570 x 635mm
Satellite: 280 x 430 x 250mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review