LD Systems LDDave12 portable PA system




Small but impressive! With powerful sound and clearly defined mid and high frequencies, the DAVE 12 provides a portable sound experience. The compact, very flexible active system has various practical features, including a patented ±18° adjustable top hat for the satellites, butterfly handles and an optional castor board. DAVE 12 is an ideal tool for entertainers, duos and all smaller PA system and presentation applications, with an excellent price-performance ratio.

The Dave 12 set consists of an active 12 inch subwoofer and two 7 inch/1 inch satellites. The DAVE 12 active module features all necessary inputs and outputs as well as protective circuits. Transport bags, for the subwoofer and satellites, are also available. (Order codes 35-4119 and 35-4120).

  • LD Systems feature the new, secure Volex power plug. The advantages of Volex power products at a glance:
  • Increased operating reliability, with no loose contacts (risk of a short circuit)
  • All power cables are ready–made at the factory and certified by to ASA, VDE, KEMA, CCC, SA and UL standards
  • 100% compatible with all IECC power inlets and plug connectors


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: LDDAVE12UK

Dave12 Portable Pa System

35-4113ROHS CompliantTechnical Datasheet£538.33

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
LD Systems part no.LDDAVE12
Type:Subwoofer: Bass Reflex
Satellite: Sealed
Frequency Range: 40Hz – 19kHz
Power Output (RMS):Subwoofer: 300W
Satellite: 2x 120W
Amplification: Class A / B
SPL (1 W / 1 m): 98dB
Max SPL: 123dB
Dispersion:40° x 90°
Impedance:
Satellite:LF: 6.5 inches custom made
HF: 1 inch custom made
DimensionsSubwoofer: 450 x 500 x 520mm
Satellite: 250 x 400 x 250mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review