LD Systems LDDave10 portable PA system




Small but impressive. With powerful sound and clearly defined mid and high frequencies, the DAVE 10 provides a portable sound experience. The compact, very flexible active system has various practical features, like the 5 degree tilted top hat in the Satellite Speakers providing an optimal acoustic irradiation, butterfly handles and an optional castor board.

DAVE 10 is an ideal tool for entertainers, duos and all smaller PA system and presentation applications, with an excellent price-performance ratio. The Dave 10 set consists of an active 10 inch subwoofer and two 5.25 inch/1 inch satellites.

  • LD Systems will feature the new, secure Volex power plug. The advantages of Volex power products at a glance:
  • Increased operating reliability, with no loose contacts (risk of a short circuit)
  • All power cables are ready–made at the factory and certified by to ASA, VDE, KEMA, CCC, SA and UL standards
  • 100% compatible with all IEC power inlets and plug connectors




Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: LDDAVE10UK

Dave10 Portable Pa System

35-4111ROHS CompliantTechnical Datasheet£415.74

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
LD Systems part no.: LDDAVE10
Type:Subwoofer: Bass reflex
Satellite: Sealed
Frequency Range: 45Hz – 19kHz
Power Output (RMS):Subwoofer: 150W
Satellite: 2x 75W
Amplification: Class A / B
SPL (1 W / 1m): 97dB
Max SPL: 119dB
Dispersion:70° x 70°
Impedance:
Satellite:LF: 5,25 inch custom made
HF:1 inch custom made
DimensionsSubwoofer: 345 x 430 x 460mm
Satellite: 200 x 300 x 230mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review