LCD screen for wireless/wired CCTV kits



Manufacturer : Friedland
View all from this manufacturer





An LCD screen for Friedland wireless/wired CCTV cameras.

  • 7in. colour TFT LCD display with integrated 2.4GHz wireless receiver
  • Monitor for 2 wired or 3 wireless cameras
  • 480 horizontal lines display resolution
  • Switch between wired and wireless cameras
  • IR remote control
    Pack contains:
  • 1x 7in. colour LCD screen
  • 1x remote control for 7in. LCD screen
  • 1x 3V CR2032 cell for remote control (supplied)
  • 2x wired camera adaptor leads for LCD screen
  • 1x PSU adaptor for LCD screen
  • Installation and operating manual
  • Friedland type CA2


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: CA2

Friedland Ca2 - LCD Screen for Wireless/wired CCTV Kits

43-3214ROHS Compliant£89.76

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review