Image representative of range

LCD Psu 2x 0-5a 2x 0-30v



Order Code: 85-1861
Manufacturer: Rapid
Manufacturer Part No: HY3005D-2
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£259.07
3+£222.12
10+£204.74
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

DC Laboratory Power Supply, 110 / 220Vac Supply Voltage, Dual Outputs, 0 to 30V 1st Output Voltage, 0 to 30V 2nd Output Voltage, 0 to 5A 1st Output Current, 0 to 5A 2nd Output Current, LCD Display, 0.2%+5mA Load Regulation, 1mVrms, Over Current and Short Circuit Protection, 12kg Weight, Constant Voltage and Constant Current, Serial and Parallel Tracking Function, Voltage and Current Dual Display for Each Output, Back Light for LCD Display Models, HY Series
  • Dual 5A maximum outputs
  • Independent, series and parallel modes
  • 3½ digit LCD displays give voltmeter and ammeter for each output
  • Adjustment of both voltage and current
  • Overcurrent and short circuit protection

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage220 to 240V AC
Output voltage2x 0 - 30V
Output current2x 0 - 5A
Source effect<0.02% +1mV
Load effect<0.01% +5mV
Ripple and noise<1mV rms
Display accuracyVoltage ±1% +2 digits
Current ±1.5% +2 digits
Dimensions (mm)365 x 265 x 164
Weight (kg)12

Questions


Be the first to ask a question

Reviews


Be the first to submit a review