Image representative of range

LCD Psu 0-3a 0-18v Hy1803d



Order Code: 85-1854
QtyPrice
1+£78.04
3+£62.83
10+£56.31
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Dual LCD Meter Power Supply Unit, 230Vac Supply Voltage, 54W Power Rating, Single Output, 0 to 18V 1st Output Voltage, 0 to 3A 1st Output Current, LCD Display, 0.01% Load Regulation, 1mVrms, Over Current and Short Circuit Protection, 6kg Weight, Available with 2a and 3a Maximum Outputs, Highly Stabilised Constant Current and Constant Voltage Outputs, Two 3-1/2 Digit LCD Displays - Ammeter and Voltmeter, Adjustment of Both Voltage and Current, Overcurrent and Short Circuit Protection

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage220 to 240V AC
Output voltage0 - 18V
Output current0 - 2A85-1853
0 - 3A85-1854Linear
Source effect<0.02% +1mV
Load effect<0.01% +5mV
Ripple and noise<1mV rms
Display accuracyVoltage ±1% +2 digits
Current ±1.5% +2 digits
Dimensions (mm)291 x 158 x 136
Weight (kg)6

Questions


Be the first to ask a question

Reviews


Be the first to submit a review