LCD / Plasma screen fixed wall bracket - 26 to 50 inch




A professional quality fixed wall mount support for plasma and LCD screens.

  • Suitable for most 26 to 50 inch screens
  • Low profile design with distance from the wall only 30mm
  • Integral spirit level for easy alignment
  • Locking bar for secure installation
  • 60mm vertical height adjustment
  • Wide range of fixings supplied
  • Heavy duty 2.0mm steel construction with a mottled black/grey, durable powder coat finish


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 129.153UK

LCD / Plasma Screen Fixed Wall Bracket - 26 to 50 Inch

35-4515ROHS Compliant£35.01

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Max. hole spacing 625 x 405mm
Distance from wall 30mm
Max. weight load 75kg
VESA 600 x 400
Dimensions bracket 650 x 430mm
Dimensions wall plate 670 x 230mm
Weight 2.6kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review