Ionisation smoke detector



Manufacturer : RVFM
View all from this manufacturer





The early detection of smoke can save lives. This electronic smoke alarm detects initial smoke formation, giving an alarm signal as an early warning.

  • Ionisation sensor
  • Test function
  • Low battery indicator; up to 1 year battery life
  • Battery and fixing screws supplied
  • Alarm output >85dB;
  • Battery 9V (1x PP3)
  • Operation temperature –10°C to +50°C
  • Dimensions 30 x 110mm diameter
  • Weight 170g
  • Conforms to EN14604:2005


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 350.118UK

Sasd170h Smoke Alarm

35-4562ROHS CompliantTechnical Datasheet£5.59

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review