A horizontal mounting fuseholder for 5 x 20mm type fuses for direct horizontal mounting to PCBs.

  • The fixing cap may be removed by screwdriver or finger release
  • Maximum fuse rating 6.3A


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

Manufacturer Part #: CFH07

20mm Horizontal PCB Fuseholder

26-0176ROHS CompliantTechnical Datasheet£0.514£0.432£0.381

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions33.1 x 11.7mm
Pitch10mm
Rating6.3A 250V AC
ContactsTinned nickel plated brass
MaterialUL94-V0 flame retardant PBT
ApprovalsVDE, SEMKO, UL, CSA, CE
Manfrs. part no.CFH07


Questions


Be the first to ask a question

Reviews


Be the first to submit a review